
SPDT basic switch featuring silver contacts and a 2A current rating. Designed for panel or chassis mounting with screw termination, it offers a mechanical life of 20,000,000 cycles and an electrical life of 500,000 cycles. Operating force is 280gf, with a pretravel of 0.012 inches and overtravel of 0.005 inches. This lead-free, RoHS compliant component operates between -25°C and 80°C, with AC voltage ratings up to 250V and DC ratings up to 250V.
Omron Z-15H-B technical specifications.
| Contact Material | Silver |
| Current Rating | 2A |
| Differential Travel | 0.001inch |
| Electrical Life | 500000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 280gf |
| Operating Position | 0.625inch |
| Orientation | Straight |
| Overtravel | 0.005inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.012inch |
| Ratings | IP00 |
| RoHS Compliant | Yes |
| Series | Z |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 58g |
| RoHS | Compliant |
Download the complete datasheet for Omron Z-15H-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
