Omron Z-15HNJS55-B7-K technical specifications.
| Current Rating | 2A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -15°C |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP62 |
| Series | Z |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron Z-15HNJS55-B7-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
