
SPDT snap-action switch with hinge lever actuator. Features silver contacts, 15A current rating at 250VAC/250VDC, and 186.42VA rating. Operates with 0.058N force, offering 0.78-inch pretravel and 0.394-inch overtravel. Mechanical life of 20,000,000 cycles, electrical life of 500,000 cycles. Mounts via screw or solder terminals.
Omron Z-15HW24 technical specifications.
| Actuator Type | Lever |
| Contact Material | Silver |
| Contact Type | Snap Action |
| Current Rating | 2A |
| Depth | 17.45mm |
| Differential Travel | 0.08inch |
| Electrical Life | 500000Cycles |
| Length | 49.2mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Panel, Chassis Mount, Screw, Solder |
| Operating Force | 6gf |
| Operating Position | 0.78inch |
| Orientation | Straight |
| Overtravel | 0.394inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.78inch |
| Ratings | IP00 |
| RoHS Compliant | No |
| Series | Z |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 58g |
| Width | 29.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron Z-15HW24 to view detailed technical specifications.
No datasheet is available for this part.
