
SPDT snap-action switch featuring a wire hinge lever actuator. Rated for 10A at 125VAC and 30VDC, with a 0.058N operating force. Offers a mechanical life of 20,000,000 cycles and an electrical life of 500,000 cycles. Chassis mountable with solder termination, operating temperature range of -25°C to 80°C.
Omron Z-15HW52 technical specifications.
| Actuator Type | Lever |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 17.45mm |
| Differential Travel | 0.026inch |
| Electrical Life | 500000Cycles |
| Length | 49.2mm |
| Max Operating Temperature | 80°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Position | 0.748inch |
| Overtravel | 0.219inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.328inch |
| Ratings | IP00 |
| RoHS Compliant | No |
| Series | Z |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 29.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron Z-15HW52 to view detailed technical specifications.
No datasheet is available for this part.