Omron Z15ER technical specifications.
| Current Rating | 15A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Operating Force | 2.5N |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP00 |
| Series | Z |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron Z15ER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.