SPDT basic/snap action switch featuring silver contacts, rated for 6A at 250V AC/DC. This panel-mount switch with screw termination offers a 5N operating force and a 1.313-inch operating position. It boasts a 500,000-cycle electrical life and 10,000,000-cycle mechanical life, with a differential travel of 0.002 inches. Operating within a temperature range of -15°C to 80°C, it is IP62 rated and lead-free.
Omron Z15GQ2255B technical specifications.
| Contact Material | Silver |
| Current Rating | 6A |
| Differential Travel | 0.002inch |
| Electrical Life | 500000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -15°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Screw |
| Operating Force | 5N |
| Operating Position | 1.313inch |
| Orientation | Straight |
| Overtravel | 0.141inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.071inch |
| Ratings | IP62 |
| Series | Z |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 58g |
| RoHS | Compliant |
Download the complete datasheet for Omron Z15GQ2255B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.