Omron Z15GQ3NC technical specifications.
| Current Rating | 6A |
| Differential Travel | 0.086inch |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Operating Force | 350gf |
| Operating Position | 0.74inch |
| Overtravel | 0.098inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.165inch |
| Ratings | IP00 |
| Series | Z |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron Z15GQ3NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.