Snap action switch featuring a 15A current rating and SPDT contact configuration. Equipped with a stainless steel, straight lever actuator and silver contacts, it offers a low operating force of 0.06N. This switch boasts an electrical life of 500,000 cycles and a mechanical life of 20,000,000 cycles, with voltage ratings up to 250V AC/DC. Panel mounting is facilitated via screw terminals, and it operates within a temperature range of -25°C to 80°C.
Omron Z15HW24B7K technical specifications.
| Actuator Material | Stainless Steel |
| Actuator Type | Lever |
| Contact Material | Silver |
| Contact Type | Snap Action |
| Current Rating | 15A |
| Depth | 17.45mm |
| Electrical Life | 500000Cycles |
| Length | 131.1mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Panel, Screw |
| Operating Force | 0.06N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP00 |
| Reach SVHC Compliant | Unknown |
| Series | Z |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 58g |
| Width | 29.4mm |
| RoHS | Compliant |
Download the complete datasheet for Omron Z15HW24B7K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.