SPDT basic switch with silver contacts, rated for 10A and up to 250V AC/DC. Features a mechanical life of 20,000,000 cycles and an electrical life of 500,000 cycles. Designed for panel, chassis, and screw mounting with straight orientation and screw termination. Operating force is 0.058N, with differential travel of 0.026 inches and overtravel of 0.219 inches. Operates within a temperature range of -25°C to 80°C.
Omron Z15HW52B technical specifications.
| Contact Material | Silver |
| Current Rating | 10A |
| Differential Travel | 0.026inch |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 0.058N |
| Operating Position | 0.748inch |
| Orientation | Straight |
| Overtravel | 0.219inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.328inch |
| Ratings | IP00 |
| Series | Z |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 58g |
| RoHS | Compliant |
Download the complete datasheet for Omron Z15HW52B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.