Omron Z4D-A01 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Response Time | 100us |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Omron Z4D-A01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.