The Omron ZAP-2W is a SPDT on-momentary panel switch rated for 30V DC and 125V AC. It features a current rating of 6A and is designed for use in environments with IP65, water-resistant, and dust-tight ratings. The switch has a mechanical life of 1,000,000 cycles and an electrical life of 500,000 cycles. It operates within a temperature range of -25°C to 80°C and is available in bulk packaging with screw termination.
Omron ZAP-2W technical specifications.
| Current Rating | 6A |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | ZAP |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron ZAP-2W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.