The Omron ZAP-B is a SPDT pushbutton switch with a flush round button actuator. It features a maximum current rating of 15 amps at 200VAC or 14VDC, and a maximum AC voltage rating of 500V. The switch has a screw termination style and is designed for panel mounting. It can operate in temperatures ranging from -25 to 80 degrees Celsius, and has an electrical life of 500,000 cycles.
Omron ZAP-B technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Flush Round Button |
| Max Current Rating | 15@200VAC 14VDCA |
| Max AC Voltage Rating | 500V |
| Max DC Voltage Rating | 250V |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Electrical Life | 500000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| Panel Cutout Dimensions | 30.5(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron ZAP-B to view detailed technical specifications.
No datasheet is available for this part.