The Omron ZAP-R is a panel mount pushbutton switch with a maximum operating temperature of 80°C and a minimum operating temperature of -25°C. It features a round, flush button actuator and a screw termination. The switch has a DC rated voltage of 30V and an AC voltage rating of 125V. It is rated for 500,000 electrical cycles and 1,000,000 mechanical cycles, and is compliant with IP65 and RoHS standards.
Omron ZAP-R technical specifications.
| Actuator Type | Round, Button, Flush |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | ZAP |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron ZAP-R to view detailed technical specifications.
No datasheet is available for this part.