
Omron ZAQ-1 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Omron ZAQ-1 to view detailed technical specifications.
No datasheet is available for this part.