
Enclosed limit switch featuring a top plunger actuator and SPDT pole throw configuration with N.O./N.C. switch contacts. Rated for 15A at 250VAC, 480VAC maximum AC voltage, and 250VDC maximum DC voltage, with a 1/4HP power rating. Offers a 7.85N operating force, 2.35N minimum release force, and 0.5m/s operating speed. Termination is via conduit with screw mounting, and it boasts electrical and mechanical life cycles of 500,000 and 10,000,000 respectively. Operates within a temperature range of -10°C to 80°C.
Omron ZE-N-2G technical specifications.
| Actuator Style | Top Plunger |
| Termination Style | Conduit |
| Mounting | Screw Mount |
| Body Orientation | Straight |
| Product Length (mm) | 86 |
| Product Depth (mm) | 45 |
| Product Height (mm) | 73.3 |
| Product Weight (g) | 280 |
| Type | Enclosed |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 15@250VACA |
| Max AC Voltage Rating | 480V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 1/4HP@(UL/CSA) |
| Electrical Life | 500000Cycles |
| Mechanical Life | 10000000Cycles |
| Device Type | Linear |
| Operating Force | 7.85N |
| Minimum Insulation Resistance | 100MOhm |
| Release Force | 2.35(Min)N |
| Operating Speed | 0.5m/s |
| Maximum Contact Resistance | 15mOhm |
| Maximum Pre-Travel | 2mm |
| Minimum Over-Travel | 5mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 80°C |
| Cage Code | SDM04 |
| EU RoHS | Yes |
| HTS Code | 8536509055 |
| Schedule B | 8536509055 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron ZE-N-2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.