SPDT plunger-actuated limit switch with a 15A current rating and 125V AC/DC voltage rating. Features a mechanical life of 10,000,000 cycles and an electrical life of 500,000 cycles. IP65 rated for water resistance and dust tightness, this chassis-mount switch offers screw termination and an on-mom function. Operating temperature range is -10°C to 80°C.
Omron ZE-NCL-2S technical specifications.
| Actuator Type | PLUNGER |
| Current Rating | 15A |
| Depth | 25.4mm |
| Differential Travel | 0.06inch |
| Electrical Life | 500000Cycles |
| Length | 86mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Overtravel | 0.866inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.728inch |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | ZE |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 44.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron ZE-NCL-2S to view detailed technical specifications.
No datasheet is available for this part.