Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
OMRON

ZE-Q21-2S

Datasheet
SPDT Snap Action Switch, 15A, 480VAC, Enclosed, Screw Term
Omron

ZE-Q21-2S

SPDT Snap Action Switch, 15A, 480VAC, Enclosed, Screw Term

  1. Electromechanical
  2. Switches
  1. Electromechanical
  2. Switches
  3. Basic & Snap Action Switches

SPDT enclosed electromechanical switch with a 15A current rating and 480VAC/250VDC maximum voltage rating. Features include a 1.957-inch operating position, 350gf operating force, and 0.02-inch pretravel. This switch offers a 500,000-cycle electrical life and 10,000,000-cycle mechanical life, with IP60 dust-tight protection. Mounting options include chassis, panel, and screw, with screw termination. Approvals include UL, CSA, and CCC.

Current Rating15A
MountingChassis Mount, Panel, Screw
Quick Jump:

Technical Specifications

Omron ZE-Q21-2S technical specifications.

General

Approvals
UL, CSA, CCC
Current Rating
15A
Depth
45mm
Differential Travel
0.002inch
Electrical Life
500000Cycles
Height
75.7mm
Length
86mm
Max Operating Temperature
80°C
Max Voltage Rating (AC)
480V
Max Voltage Rating (DC)
250V
Mechanical Life
10000000Cycles
Min Operating Temperature
-10°C
Mount
Chassis Mount, Panel, Screw
Operating Force
350gf
Operating Position
1.957inch
Orientation
Straight
Overtravel
0.141inch
Package Quantity
1
Packaging
Bulk
Pretravel
0.02inch
Ratings
IP60, Dust Tight
RoHS Compliant
No
Series
ZE
Switch Function
On-Mom
Termination
Screw
Throw Configuration
SPDT
Voltage Rating (AC)
125V
DC Rated Voltage
125V

Compliance

RoHS
Not Compliant

Datasheet

Omron ZE-Q21-2S Datasheet

Download the complete datasheet for Omron ZE-Q21-2S to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com