
SPDT limit switch featuring a 15A current rating and 480VAC/250VDC maximum voltage. This general-purpose switch offers a 5A contact current rating, 1.5N operating force, and a differential travel of 0.06 inches. With a straight rod lever and screw termination, it provides 500,000 electrical cycles and 10,000,000 mechanical cycles. Rated IP60 and IP65 for dust tightness, it operates within a temperature range of -10°C to 80°C and mounts via chassis or screw.
Omron ZE-QCL-2S technical specifications.
| Approvals | UL, CSA |
| Contact Current Rating | 5A |
| Current Rating | 15A |
| Depth | 45mm |
| Differential Travel | 0.06inch |
| Electrical Life | 500000Cycles |
| Length | 86mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 1.5N |
| Orientation | Straight |
| Overtravel | 0.866inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.591inch |
| Ratings | IP60, Dust Tight, IP65 |
| RoHS Compliant | No |
| Series | ZE |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 44.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron ZE-QCL-2S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
