The Omron ZEN-KIT01-EV4 is a relay module with six inputs and four outputs, operating at 240V with a maximum output current of 4.5A. It has a compact size with dimensions of 56mm depth, 70mm length, and 90mm width. The module is designed for surface mount and DIN rail applications, with a maximum operating temperature of 55°C and a minimum operating temperature of 0°C.
Omron ZEN-KIT01-EV4 technical specifications.
| Package/Case | Module |
| Depth | 56mm |
| Length | 70mm |
| Manufacturer Series | ZEN |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount, DIN Rail |
| Number of Inputs | 6 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 240V |
| Output Current | 4.5A |
| Output Type | RELAY |
| Series | ZEN |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Omron ZEN-KIT01-EV4 to view detailed technical specifications.
No datasheet is available for this part.