
SPDT snap-action switch with a 15A current rating and 125V AC voltage rating. Features a metal case, screw termination, and chassis/panel mount. Offers a mechanical life of 10,000,000 cycles and an electrical life of 500,000 cycles. Operating force is 3.43N, with a pretravel of 0.02 inches and overtravel of 0.141 inches. Rated IP60 for dust tightness and approved by UL, CSA, and CCC.
Omron ZEQ222 technical specifications.
| Approvals | UL, CSA, CCC |
| Package/Case | Metal |
| Current Rating | 15A |
| Depth | 45mm |
| Differential Travel | 0.002inch |
| Electrical Life | 500000Cycles |
| Height | 75.7mm |
| Length | 86mm |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 3.43N |
| Operating Position | 1.957inch |
| Orientation | Straight |
| Overtravel | 0.141inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.02inch |
| Ratings | IP60, Dust Tight |
| Series | ZE |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Omron ZEQ222 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.