Omron ZFV-A25 technical specifications.
| Mount | Standard |
| Number of Inputs | 5 |
| Number of Outputs | 3 |
| Package Quantity | 1 |
| Ratings | IP20 |
| Series | ZFV |
| RoHS | Compliant |
Download the complete datasheet for Omron ZFV-A25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.