Omron ZFV-R1015 technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount |
| Operating Supply Voltage | 24V |
| Output Type | PNP |
| Package Quantity | 1 |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | ZFV |
| Termination | Cable |
| Weight | 1.1lb |
| RoHS | Compliant |
Download the complete datasheet for Omron ZFV-R1015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
