
The Omron ZFV-R5025 is a PNP output photoelectric sensor with a chassis mount design, suitable for operation within a 0°C to 40°C temperature range. It can be powered by a 24V supply voltage and is rated for use in environments with IP65, water-resistant, and dust-tight conditions. The sensor is available in a single unit package and weighs 1.1lb.
Omron ZFV-R5025 technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount |
| Operating Supply Voltage | 24V |
| Output Type | PNP |
| Package Quantity | 1 |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | ZFV |
| Termination | Cable |
| Weight | 1.1lb |
| RoHS | Compliant |
Download the complete datasheet for Omron ZFV-R5025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
