Omron ZN-A4105 technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount |
| Output Type | Voltage |
| Package Quantity | 1 |
| Series | ZN |
| RoHS | Compliant |
Download the complete datasheet for Omron ZN-A4105 to view detailed technical specifications.
No datasheet is available for this part.