Omron ZN-PD03-SU technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Series | ZN |
| Touchscreen | Infrared (IR) |
| RoHS | Compliant |
Download the complete datasheet for Omron ZN-PD03-SU to view detailed technical specifications.
No datasheet is available for this part.