Omron ZS-HLDS600.5M technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Ratings | IP66, Water Resistant, Dust Tight |
| Termination | Cable |
| Weight | 1.8lb |
| RoHS | Compliant |
Download the complete datasheet for Omron ZS-HLDS600.5M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.