Omron ZV2-NCL-2S technical specifications.
| Type | Enclosed |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Rod Lever |
| Max Current Rating | 15@250VACA |
| Max AC Voltage Rating | 480V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 1/4HP |
| Mechanical Life | 10000000Cycles |
| Termination Style | Conduit |
| Device Type | Linear |
| Operating Force | 1.67N |
| Release Force | 0.59N |
| Maximum Contact Resistance | 15mOhm |
| Maximum Pre-Travel | 18.5mm |
| Minimum Over-Travel | 22mm |
| Mounting | Screw Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron ZV2-NCL-2S to view detailed technical specifications.
No datasheet is available for this part.