
SPDT basic/snap action switch with a 15A current rating and 480V AC / 250V DC maximum voltage rating. Features a 6.28N operating force, 0.197-inch pretravel, and 0.016-inch differential travel. Offers 500,000 electrical cycles and 10,000,000 mechanical cycles. IP65 rated for water resistance and dust tightness, with panel/chassis mounting via screw termination. Dimensions include 86mm length, 25.4mm width, and 102.1mm depth.
Omron ZV2NA22S technical specifications.
| Current Rating | 15A |
| Depth | 102.1mm |
| Differential Travel | 0.016inch |
| Electrical Life | 500000Cycles |
| Length | 86mm |
| Max Operating Temperature | 80°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 6.28N |
| Orientation | Straight |
| Overtravel | 0.235inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.197inch |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | ZV2 |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Omron ZV2NA22S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.