Omron ZW-S07 0.3M technical specifications.
| Type | Fiber Optic |
| Maximum Sensing Distance | 0.007m |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron ZW-S07 0.3M to view detailed technical specifications.
No datasheet is available for this part.