Omron ZW-S202M technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Package Quantity | 1 |
| Ratings | IP40 |
| Sensing Distance | 0.787inch |
| Series | ZW |
| RoHS | Not Compliant |
Download the complete datasheet for Omron ZW-S202M to view detailed technical specifications.
No datasheet is available for this part.