Omron ZX-ED01T-S technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Sensing Distance Range | <2mm |
| Sensing Distance | 1mm |
| Max Operating Supply Voltage | 26.4V |
| DC Supply Voltage | 10.8 to 26.4V |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Body Material | Stainless Steel |
| Body Style | Rectangular |
| Terminal Type | Connector |
| Min Operating Supply Voltage | 10.8V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron ZX-ED01T-S to view detailed technical specifications.
No datasheet is available for this part.