Omron ZX-TDS04T-L technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | ZX |
| RoHS | Compliant |
Download the complete datasheet for Omron ZX-TDS04T-L to view detailed technical specifications.
No datasheet is available for this part.