Omron ZX1-LD100A860.5M technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Output Configuration | PNP - Open Collector |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Time | 100ms |
| RoHS Compliant | Yes |
| Sensing Distance | 3.937inch |
| RoHS | Not Compliant |
Download the complete datasheet for Omron ZX1-LD100A860.5M to view detailed technical specifications.
No datasheet is available for this part.