Omron ZX1-LD50A815M technical specifications.
| Height | 24.1mm |
| Length | 52.5mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Operating Supply Voltage | 30V |
| Output Configuration | PNP - Open Collector |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Time | 100ms |
| RoHS Compliant | Yes |
| Sensing Distance | 1.969inch |
| Width | 47mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron ZX1-LD50A815M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.