Omron ZX2-LD100L 0.5M technical specifications.
| Type | Diffuse-Reflective |
| Light Source | Semiconductor Laser |
| Maximum Sensing Distance | 0.135m |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron ZX2-LD100L 0.5M to view detailed technical specifications.
No datasheet is available for this part.