Omron ZXLD30V technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Screw |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Omron ZXLD30V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
