Omron ZXLDA11N2M technical specifications.
| Amplifier Type | STANDARD |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Omron ZXLDA11N2M to view detailed technical specifications.
No datasheet is available for this part.