ESD Suppressors 2-Channel AC ESD Protector Sub-1pF
ON Semiconductor CMD CM1214-02MR technical specifications.
| Capacitance | 1pF |
| Package/Case | MSOP |
| Clamping Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CM1214 |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.