The CM1219-02SO is a dual ultra-fast switching diode pair from ON Semiconductor CMD, featuring a capacitance of 4pF per channel. It is packaged in a SOT-23-3 case, suitable for surface mount technology. The diodes can withstand a clamping voltage of -800mV and have a maximum power dissipation of 225mW. The operating temperature range is -40°C to 85°C. The CM1219 series is RoHS compliant.
ON Semiconductor CMD CM1219-02SO technical specifications.
| Capacitance | 4pF |
| Package/Case | SOT-23-3 |
| Clamping Voltage | -800mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 225mW |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CM1219 |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.