The CM1293-02SO is a dual capacitance sensor with a capacitance of 2pF and a current rating of 8uA. It is packaged in a SOT-23-5 package and is available in quantities of 3000. The device is RoHS compliant and has a maximum operating temperature of 85°C. It can operate from a supply voltage of 6V and has a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2pF |
| Package/Case | SOT-23-5 |
| Current Rating | 8uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Operating Supply Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CM1293 |
| Termination | Solder |
| DC Rated Voltage | 6V |
| RoHS | Compliant |