ESD Suppressors 2-Channel ESD Protection Array
Checking distributor stock and pricing after the page loads.
| Capacitance | 2pF |
| Package/Case | SOT-143-4 |
| Current Rating | 8uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Operating Supply Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CM1293 |
| Termination | Solder |
| DC Rated Voltage | 6V |
| RoHS | Compliant |