The CM1460-04DE is an 8-element filter circuit with 4 channels, featuring a capacitance of 15pF and an inductance of 17nH. It is designed for surface mount applications, with a termination of SMD/SMT. The device is RoHS compliant and available in a tape and reel packaging format. Operating temperature range is from -40°C to 85°C, with a maximum DC current rating of 30mA.
ON Semiconductor CMD CM1460-04DE technical specifications.
| Capacitance | 15pF |
| Circuit Type | Filter |
| Height | 0.8mm |
| Inductance | 17nH |
| Length | 2mm |
| Max DC Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Number of Elements | 8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CM1460 |
| Termination | SMD/SMT |
| Width | 2mm |
| RoHS | Compliant |
No datasheet is available for this part.