EMI Filters 4-Channel 3-Pole EMI Filter Array
ON Semiconductor CMD CM1461-04DE technical specifications.
| Capacitance | 10pF |
| Circuit Type | Filter |
| Height | 0.8mm |
| Inductance | 20nH |
| Length | 2mm |
| Max DC Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Number of Elements | 8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CM1461 |
| Termination | SMD/SMT |
| Width | 2mm |
| RoHS | Compliant |
No datasheet is available for this part.