The CM3702-50MR is a linear regulator with an output voltage of 5V and maximum output current of 200mA. It is packaged in a 4000-count MSOP package and is available on tape and reel. The device operates over a temperature range of 0°C to 70°C. It is not RoHS compliant.
ON Semiconductor CMD CM3702-50MR technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Output Current | 200mA |
| Output Voltage | 5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | CM3702 |
| RoHS | Not Compliant |
No datasheet is available for this part.