Sign in to ask questions about the On-Shore 101-246 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
On-Shore 101-246 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Packaging | Tray |
| Series | 101 |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for On-Shore 101-246 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
