
This 50-position 2-row shrouded female header features black color and gold contact plating. It is designed for free hanging mount and is packaged in a tray. The header is RoHS compliant and suitable for use with ribbon cable.
Sign in to ask questions about the On-Shore 101-506 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
On-Shore 101-506 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 101 |
| Wire/Cable Type | Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for On-Shore 101-506 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.