
10-position, 2-row shrouded header with a 2.54mm pitch. Features gold-plated brass square male pins for mating, suitable for solder termination via through-hole mounting. Operates within a temperature range of -40°C to 105°C with a 250V voltage rating. Insulation is black glass with a UL94 V-0 flammability rating.
Sign in to ask questions about the On-Shore 302-R101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
On-Shore 302-R101 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Glass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 302 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for On-Shore 302-R101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
