
14-position, 2-row shrouded header with 2.54mm pitch. Features gold-plated brass male pins with a square contact shape. Rated for 250V and operates between -40°C and 105°C. Insulation is black glass with a UL94 V-0 flammability rating. Designed for right-angle, through-hole solder termination.
On-Shore 302-R141 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Glass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 302 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
No datasheet is available for this part.