Sign in to ask questions about the On-Shore 302-R401 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
On-Shore 302-R401 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 302 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for On-Shore 302-R401 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
