14-position, 2-row shrouded header with male pin contacts. Features gold-plated brass contacts with a square shape, suitable for solder termination and through-hole mounting. Operates within a -40°C to 105°C temperature range and has a 250V voltage rating. Insulation is black glass with a UL94 V-0 flammability rating.
Sign in to ask questions about the On-Shore 302-S141 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
On-Shore 302-S141 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Glass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Packaging | Tray |
| Series | 302 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for On-Shore 302-S141 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.